10 µH Shielded Molded Inductor 12.2 A 17.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP5050FDER100MAP

DigiKey Part Number
541-IHLP5050FDER100MAPTR-ND - Tape & Reel (TR)
541-IHLP5050FDER100MAPCT-ND - Cut Tape (CT)
541-IHLP5050FDER100MAPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP5050FDER100MAP
Description
FIXED IND 10UH 12.2A 17.2 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 12.2 A 17.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
17.2mOhm Max
Series
Frequency - Self Resonant
10.9MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.530" L x 0.508" W (13.46mm x 12.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.252" (6.40mm)
Current - Saturation (Isat)
16.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VSAB1365-100MCODACA2574044-VSAB1365-100MCT-NDkr.9.45000Similar
In-Stock: 68
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.00000kr.13.00
10kr.10.67000kr.106.70
100kr.8.77650kr.877.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.8.55392kr.2,138.48
500kr.8.06612kr.4,033.06
750kr.7.79415kr.5,845.61
1.250kr.7.46477kr.9,330.96
1.750kr.7.25564kr.12,697.37
2.500kr.7.04054kr.17,601.35
Manufacturers Standard Package
Unit Price without VAT:kr.13.00000
Unit Price with VAT:kr.16.25000