
IHLP5050EZERR47M5A | |
---|---|
DigiKey Part Number | 541-10254-2-ND - Tape & Reel (TR) 541-10254-1-ND - Cut Tape (CT) 541-10254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050EZERR47M5A |
Description | FIXED IND 470NH 49.88A 1.23 MOHM |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 49.88 A 1.23mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Molded | |
Material - Core | - | |
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 33.08A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.23mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 59.6MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.508" W (13.46mm x 12.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.80000 | $1.80 |
10 | $1.48000 | $14.80 |
100 | $1.21680 | $121.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1.12580 | $281.45 |
500 | $1.06160 | $530.80 |
750 | $1.02579 | $769.34 |
Unit Price without VAT: | $1.80000 |
---|---|
Unit Price with VAT: | $2.25000 |