
IHLP5050EZERR22M5A | |
|---|---|
DigiKey Part Number | 541-10252-2-ND - Tape & Reel (TR) 541-10252-1-ND - Cut Tape (CT) 541-10252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050EZERR22M5A |
Description | FIXED IND 220NH 68.18A 0.76 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 68.18 A 0.76mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.76mOhm Max |
Series | Frequency - Self Resonant 99.9MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.530" L x 0.508" W (13.46mm x 12.90mm) |
Current - Saturation (Isat) 69.24A | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.49000 | kr.12.49 |
| 10 | kr.10.28300 | kr.102.83 |
| 100 | kr.8.45630 | kr.845.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.8.22272 | kr.2,055.68 |
| 500 | kr.7.75370 | kr.3,876.85 |
| 750 | kr.7.49228 | kr.5,619.21 |
| 1.250 | kr.7.17562 | kr.8,969.52 |
| 1.750 | kr.6.97454 | kr.12,205.44 |
| 2.500 | kr.6.76780 | kr.16,919.50 |
| Unit Price without VAT: | kr.12.49000 |
|---|---|
| Unit Price with VAT: | kr.15.61250 |

