220 nH Shielded Molded Inductor 51 A 0.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP5050EZERR22M01

DigiKey Part Number
541-IHLP5050EZERR22M01TR-ND - Tape & Reel (TR)
541-IHLP5050EZERR22M01CT-ND - Cut Tape (CT)
541-IHLP5050EZERR22M01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP5050EZERR22M01
Description
FIXED IND 220NH 51A 0.8 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 nH Shielded Molded Inductor 51 A 0.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP5050EZERR22M01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
110A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
0.8mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.520" L x 0.508" W (13.20mm x 12.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCM1305-R22-REaton - Electronics Division178283-5239-1-NDkr.10.21000Direct
In-Stock: 12
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.48000kr.11.48
10kr.9.42100kr.94.21
100kr.7.74560kr.774.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.7.87200kr.1,968.00
500kr.7.42300kr.3,711.50
750kr.7.17257kr.5,379.43
1.250kr.6.86942kr.8,586.77
1.750kr.6.67693kr.11,684.63
2.500kr.6.47895kr.16,197.38
Manufacturers Standard Package
Unit Price without VAT:kr.11.48000
Unit Price with VAT:kr.14.35000