IHLP3232DZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP5050EZER1R5M5A

DigiKey Part Number
541-10240-2-ND - Tape & Reel (TR)
541-10240-1-ND - Cut Tape (CT)
541-10240-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP5050EZER1R5M5A
Description
FIXED IND 1.5UH 31.27A 2.94 MOHM
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 31.27 A 2.94mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Molded
Material - Core
-
Inductance
1.5 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
28A
Shielding
Shielded
DC Resistance (DCR)
2.94mOhm Max
Q @ Freq
-
Frequency - Self Resonant
30.6MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.530" L x 0.508" W (13.46mm x 12.90mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.33000kr.11.33
10kr.9.32500kr.93.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.11.33000
Unit Price with VAT:kr.14.16250