
IHLP5050EZER150M5A | |
|---|---|
DigiKey Part Number | 541-10238-2-ND - Tape & Reel (TR) 541-10238-1-ND - Cut Tape (CT) 541-10238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050EZER150M5A |
Description | FIXED IND 15UH 7.7A 29.7MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 7.7 A 29.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Molded | |
Material - Core | - | |
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 29.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 9.6MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.508" W (13.46mm x 12.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.84000 | kr.11.84 |
| 10 | kr.9.74700 | kr.97.47 |
| Unit Price without VAT: | kr.11.84000 |
|---|---|
| Unit Price with VAT: | kr.14.80000 |

