Parametric Equivalent

IHLP5050EZEKR22M01 | |
|---|---|
DigiKey Part Number | 541-IHLP5050EZEKR22M01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP5050EZEKR22M01 |
Description | FIXED IND 220NH 51A 0.8 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 51 A 0.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 110A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.8mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.520" L x 0.508" W (13.20mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BMMA00131350R22MV1 | Pulse Electronics | 0 | 553-BMMA00131350R22MV1TR-ND | kr.6.09756 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.6.85963 | kr.5,144.72 |
| Unit Price without VAT: | kr.6.85963 |
|---|---|
| Unit Price with VAT: | kr.8.57454 |


