
IHLP5050EZEK7R8M01 | |
|---|---|
DigiKey Part Number | 541-IHLP5050EZEK7R8M01TR-ND - Tape & Reel (TR) 541-IHLP5050EZEK7R8M01CT-ND - Cut Tape (CT) 541-IHLP5050EZEK7R8M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050EZEK7R8M01 |
Description | FIXED IND 7.8UH 10A 20.5 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 7.8 µH Shielded Molded Inductor 10 A 20.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 18A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 20.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.520" L x 0.508" W (13.20mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.6.40383 | kr.4,802.87 |
| Unit Price without VAT: | kr.6.40383 |
|---|---|
| Unit Price with VAT: | kr.8.00479 |

