
IHLP5050CEER1R0M01 | |
|---|---|
DigiKey Part Number | 541-1017-2-ND - Tape & Reel (TR) 541-1017-1-ND - Cut Tape (CT) 541-1017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050CEER1R0M01 |
Description | FIXED IND 1UH 24A 3.5 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 24 A 3.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP5050CEER1R0M01 Models |
Category | Current - Saturation (Isat) 40A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.520" L x 0.508" W (13.20mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1305-1R0-R | Eaton - Electronics Division | 137 | 283-HCM1305-1R0-RCT-ND | kr.10.21000 | Direct |
| SRP1238A-1R0M | Bourns Inc. | 1.015 | SRP1238A-1R0MCT-ND | kr.7.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.50000 | kr.8.50 |
| 10 | kr.6.98700 | kr.69.87 |
| 100 | kr.5.74280 | kr.574.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.26790 | kr.2,633.95 |
| 1.000 | kr.4.96758 | kr.4,967.58 |
| 1.500 | kr.4.80010 | kr.7,200.15 |
| 2.500 | kr.4.59731 | kr.11,493.28 |
| 3.500 | kr.4.46858 | kr.15,640.03 |
| 5.000 | kr.4.33614 | kr.21,680.70 |
| Unit Price without VAT: | kr.8.50000 |
|---|---|
| Unit Price with VAT: | kr.10.62500 |

