360 nH Shielded Molded Inductor 32 A 1.15mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
360 nH Shielded Molded Inductor 32 A 1.15mOhm Max Nonstandard

IHLP4040DZERR36M11

DigiKey Part Number
541-IHLP4040DZERR36M11TR-ND - Tape & Reel (TR)
541-IHLP4040DZERR36M11CT-ND - Cut Tape (CT)
541-IHLP4040DZERR36M11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP4040DZERR36M11
Description
FIXED IND 360NH 32A 1.15 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
360 nH Shielded Molded Inductor 32 A 1.15mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP4040DZERR36M11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.15mOhm Max
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Molded
Package / Case
Nonstandard
Inductance
Supplier Device Package
4040
Tolerance
±20%
Size / Dimension
0.425" L x 0.400" W (10.80mm x 10.16mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Current - Saturation (Isat)
30A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
104CDMCCDS-R36MCSumida America Inc.1.772308-2510-1-NDkr.5.26000Direct
PA4342.361NLTPulse Electronics3.966553-3435-1-NDkr.6.97000Direct
In-Stock: 270
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.48000kr.7.48
10kr.6.14300kr.61.43
100kr.5.05170kr.505.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.84198kr.2,420.99
1.000kr.4.56594kr.4,565.94
1.500kr.4.41197kr.6,617.95
2.500kr.4.22556kr.10,563.90
3.500kr.4.10720kr.14,375.20
5.000kr.3.98545kr.19,927.25
Manufacturers Standard Package
Unit Price without VAT:kr.7.48000
Unit Price with VAT:kr.9.35000