
IHLP4040DZERR19M11 | |
|---|---|
DigiKey Part Number | 541-IHLP4040DZERR19M11TR-ND - Tape & Reel (TR) 541-IHLP4040DZERR19M11CT-ND - Cut Tape (CT) 541-IHLP4040DZERR19M11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZERR19M11 |
Description | FIXED IND 190NH 40A 0.8 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 190 nH Shielded Molded Inductor 40 A 0.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZERR19M11 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.8mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case Nonstandard |
Inductance | Supplier Device Package 4040 |
Tolerance ±20% | Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 46A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1104-R20-R | Eaton - Electronics Division | 320 | 283-HCM1104-R20-RCT-ND | kr.7.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.6.14300 | kr.61.43 |
| 100 | kr.5.04920 | kr.504.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.84198 | kr.2,420.99 |
| 1.000 | kr.4.56594 | kr.4,565.94 |
| 1.500 | kr.4.41197 | kr.6,617.95 |
| 2.500 | kr.4.22556 | kr.10,563.90 |
| 3.500 | kr.4.10720 | kr.14,375.20 |
| 5.000 | kr.3.98545 | kr.19,927.25 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |

