
IHLP4040DZER680M5A | |
|---|---|
DigiKey Part Number | 541-IHLP4040DZER680M5ATR-ND - Tape & Reel (TR) 541-IHLP4040DZER680M5ACT-ND - Cut Tape (CT) 541-IHLP4040DZER680M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER680M5A |
Description | FIXED IND 68UH 2.4A 252 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 2.4 A 252mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 252mOhm Max |
Series | Frequency - Self Resonant 4.02MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm) |
Current - Saturation (Isat) 3.5A | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 10 | kr.6.24500 | kr.62.45 |
| 100 | kr.5.13600 | kr.513.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.39400 | kr.2,197.00 |
| 1.000 | kr.4.14338 | kr.4,143.38 |
| 1.500 | kr.4.00363 | kr.6,005.45 |
| 2.500 | kr.3.83441 | kr.9,586.02 |
| 3.500 | kr.3.72698 | kr.13,044.43 |
| 5.000 | kr.3.61649 | kr.18,082.45 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |

