
IHLP4040DZER150M8A | |
|---|---|
DigiKey Part Number | 541-2278-2-ND - Tape & Reel (TR) 541-2278-1-ND - Cut Tape (CT) 541-2278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER150M8A |
Description | FIXED IND 15UH 5.1A 50.29 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 5.1 A 50.29mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZER150M8A Models |
Category | DC Resistance (DCR) 50.29mOhm Max |
Mfr | Frequency - Self Resonant 10.4MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 180°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 4040 |
Current Rating (Amps) | Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm) |
Current - Saturation (Isat) 7.7A | Height - Seated (Max) 0.157" (4.00mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.05000 | kr.8.05 |
| 10 | kr.6.62500 | kr.66.25 |
| 25 | kr.6.13200 | kr.153.30 |
| 50 | kr.5.78080 | kr.289.04 |
| 100 | kr.5.44990 | kr.544.99 |
| 250 | kr.5.04232 | kr.1,260.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.61856 | kr.2,309.28 |
| 1.000 | kr.4.35526 | kr.4,355.26 |
| 1.500 | kr.4.20837 | kr.6,312.56 |
| 2.500 | kr.4.03052 | kr.10,076.30 |
| 3.500 | kr.3.91759 | kr.13,711.57 |
| 5.000 | kr.3.80146 | kr.19,007.30 |
| Unit Price without VAT: | kr.8.05000 |
|---|---|
| Unit Price with VAT: | kr.10.06250 |

