Parametric Equivalent

IHLP4040DZEK330M5A | |
|---|---|
DigiKey Part Number | 541-IHLP4040DZEK330M5ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZEK330M5A |
Description | FIXED IND 33UH 3.7A 117.7 MOHM |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 3.7 A 117.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 117.7mOhm Max |
Series | Frequency - Self Resonant 5.79MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 5.7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP4040DZEE330M5A | Vishay Dale | 0 | 541-IHLP4040DZEE330M5ATR-ND | kr.0.61757 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.56594 | kr.4,565.94 |
| Unit Price without VAT: | kr.4.56594 |
|---|---|
| Unit Price with VAT: | kr.5.70743 |


