

IHLP3232DZER1R0M51 | |
|---|---|
DigiKey Part Number | 541-IHLP3232DZER1R0M51TR-ND - Tape & Reel (TR) 541-IHLP3232DZER1R0M51CT-ND - Cut Tape (CT) 541-IHLP3232DZER1R0M51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP3232DZER1R0M51 |
Description | FIXED IND 1UH 19A 4.9 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 19 A 4.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP3232DZER1R0M51 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.322" L x 0.322" W (8.18mm x 8.18mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.14000 | kr.7.14 |
| 10 | kr.5.86500 | kr.58.65 |
| 100 | kr.4.82410 | kr.482.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.50566 | kr.2,252.83 |
| 1.000 | kr.4.24875 | kr.4,248.75 |
| 1.500 | kr.4.10543 | kr.6,158.15 |
| 2.500 | kr.3.93192 | kr.9,829.80 |
| 3.500 | kr.3.82176 | kr.13,376.16 |
| 5.000 | kr.3.70845 | kr.18,542.25 |
| 12.500 | kr.3.57870 | kr.44,733.75 |
| Unit Price without VAT: | kr.7.14000 |
|---|---|
| Unit Price with VAT: | kr.8.92500 |



