IHLP3232CZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IHLP3232CZ

IHLP3232CZER100M01

DigiKey Part Number
541-2589-2-ND - Tape & Reel (TR)
541-2589-1-ND - Cut Tape (CT)
541-2589-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP3232CZER100M01
Description
FIXED IND 10UH 4.7A 71.2MOHM SMD
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 4.7 A 71.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP3232CZER100M01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.2A
Shielding
Shielded
DC Resistance (DCR)
71.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.340" L x 0.322" W (8.64mm x 8.18mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.291
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.04000kr.7.04
10kr.5.81800kr.58.18
100kr.4.78140kr.478.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.93306kr.3,933.06
Manufacturers Standard Package
Unit Price without VAT:kr.7.04000
Unit Price with VAT:kr.8.80000