

IHLP2525CZER2R2M8A | |
|---|---|
DigiKey Part Number | 541-2263-2-ND - Tape & Reel (TR) 541-2263-1-ND - Cut Tape (CT) 541-2263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZER2R2M8A |
Description | FIXED IND 2.2UH 8.1A 18.3MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 8.1 A 18.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 34.3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.5.58100 | kr.55.81 |
| 25 | kr.5.16600 | kr.129.15 |
| 50 | kr.4.87040 | kr.243.52 |
| 100 | kr.4.59140 | kr.459.14 |
| 250 | kr.4.24756 | kr.1,061.89 |
| 500 | kr.4.00512 | kr.2,002.56 |
| 1.000 | kr.3.77664 | kr.3,776.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.56147 | kr.7,122.94 |
| 4.000 | kr.3.35888 | kr.13,435.52 |
| 6.000 | kr.3.24591 | kr.19,475.46 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

