

IHLP2525CZER2R2M06 | |
|---|---|
DigiKey Part Number | 541-IHLP2525CZER2R2M06TR-ND - Tape & Reel (TR) 541-IHLP2525CZER2R2M06CT-ND - Cut Tape (CT) 541-IHLP2525CZER2R2M06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZER2R2M06 |
Description | FIXED IND 2.2UH 8A 17.73 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 8 A 17.73mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525CZER2R2M06 Models |
Category | Current - Saturation (Isat) 14A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 17.73mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4341.222NLT | Pulse Electronics | 4.781 | 553-3409-1-ND | kr.5.71000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.5.27500 | kr.52.75 |
| 100 | kr.4.33910 | kr.433.91 |
| 1.000 | kr.3.56898 | kr.3,568.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.69841 | kr.7,396.82 |
| 4.000 | kr.3.48805 | kr.13,952.20 |
| 6.000 | kr.3.37075 | kr.20,224.50 |
| 10.000 | kr.3.27303 | kr.32,730.30 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

