
IHLP2525CZER220M5A | |
---|---|
DigiKey Part Number | 541-4342-2-ND - Tape & Reel (TR) 541-4342-1-ND - Cut Tape (CT) 541-4342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZER220M5A |
Description | FIXED IND 22UH 2.8A 174 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 2.8 A 174mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525CZER220M5A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Molded | |
Material - Core | - | |
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 174mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8.3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.53000 | kr.6.53 |
10 | kr.5.34400 | kr.53.44 |
25 | kr.4.94600 | kr.123.65 |
50 | kr.4.66300 | kr.233.15 |
100 | kr.4.39620 | kr.439.62 |
250 | kr.4.06680 | kr.1,016.70 |
500 | kr.3.83476 | kr.1,917.38 |
1.000 | kr.3.61594 | kr.3,615.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.3.40989 | kr.6,819.78 |
4.000 | kr.3.21591 | kr.12,863.64 |
6.000 | kr.3.10772 | kr.18,646.32 |
10.000 | kr.2.98760 | kr.29,876.00 |
Unit Price without VAT: | kr.6.53000 |
---|---|
Unit Price with VAT: | kr.8.16250 |