
IHLP2525CZER220M5A | |
|---|---|
DigiKey Part Number | 541-4342-2-ND - Tape & Reel (TR) 541-4342-1-ND - Cut Tape (CT) 541-4342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZER220M5A |
Description | FIXED IND 22UH 2.8A 174 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 2.8 A 174mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525CZER220M5A Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 174mOhm Max |
Series | Frequency - Self Resonant 8.3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm) |
Current - Saturation (Isat) 2.2A | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ETQ-P3M220KVN | Panasonic Industry | 1.152 | P19762CT-ND | kr.5.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.5.45200 | kr.54.52 |
| 25 | kr.5.04400 | kr.126.10 |
| 50 | kr.4.75500 | kr.237.75 |
| 100 | kr.4.48300 | kr.448.30 |
| 250 | kr.4.14736 | kr.1,036.84 |
| 500 | kr.3.91052 | kr.1,955.26 |
| 1.000 | kr.3.68741 | kr.3,687.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.37792 | kr.6,755.84 |
| 4.000 | kr.3.18576 | kr.12,743.04 |
| 6.000 | kr.3.07859 | kr.18,471.54 |
| 10.000 | kr.2.95959 | kr.29,595.90 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

