


IHLP2525CZER100MA1 | |
|---|---|
DigiKey Part Number | 541-IHLP2525CZER100MA1TR-ND - Tape & Reel (TR) 541-IHLP2525CZER100MA1CT-ND - Cut Tape (CT) 541-IHLP2525CZER100MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZER100MA1 |
Description | FIXED IND 10UH 3A 105 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 3 A 105mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525CZER100MA1 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 105mOhm Max |
Series | Frequency - Self Resonant 16MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm) |
Current - Saturation (Isat) 7A | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCMA0703-100-R | Eaton - Electronics Division | 4.893 | 283-4531-1-ND | kr.5.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.85000 | kr.6.85 |
| 10 | kr.5.65500 | kr.56.55 |
| 100 | kr.4.64850 | kr.464.85 |
| 1.000 | kr.3.82372 | kr.3,823.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.78701 | kr.7,574.02 |
| 4.000 | kr.3.57162 | kr.14,286.48 |
| 6.000 | kr.3.45152 | kr.20,709.12 |
| 10.000 | kr.3.36020 | kr.33,602.00 |
| Unit Price without VAT: | kr.6.85000 |
|---|---|
| Unit Price with VAT: | kr.8.56250 |

