
IHLP2525CZEK6R8M8A | |
|---|---|
DigiKey Part Number | 541-IHLP2525CZEK6R8M8ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZEK6R8M8A |
Description | FIXED IND 6.8UH 4.4A 57.6 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 4.4 A 57.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 57.6mOhm Max |
Series | Frequency - Self Resonant 16MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 180°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm) |
Current - Saturation (Isat) 4.4A | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.70834 | kr.9,270.85 |
| Unit Price without VAT: | kr.3.70834 |
|---|---|
| Unit Price with VAT: | kr.4.63543 |

