

IHLP2525BDER4R7M01 | |
|---|---|
DigiKey Part Number | 541-2576-2-ND - Tape & Reel (TR) 541-2576-1-ND - Cut Tape (CT) 541-2576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525BDER4R7M01 |
Description | FIXED IND 4.7UH 4.5A 63 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 4.5 A 63mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525BDER4R7M01 Models |
Category | Current - Saturation (Isat) 10A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 63mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP7028A-4R7M | Bourns Inc. | 8.624 | SRP7028A-4R7MCT-ND | kr.6.97000 | Direct |
| SRP6530A-4R7M | Bourns Inc. | 270 | 118-SRP6530A-4R7MCT-ND | kr.6.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.5.56000 | kr.55.60 |
| 100 | kr.4.57370 | kr.457.37 |
| 1.000 | kr.3.76222 | kr.3,762.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.89140 | kr.7,782.80 |
| 4.000 | kr.3.67008 | kr.14,680.32 |
| 6.000 | kr.3.54667 | kr.21,280.02 |
| 10.000 | kr.3.46323 | kr.34,632.30 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

