
IHLP1616BZERR47MA1 | |
|---|---|
DigiKey Part Number | 541-IHLP1616BZERR47MA1TR-ND - Tape & Reel (TR) 541-IHLP1616BZERR47MA1CT-ND - Cut Tape (CT) 541-IHLP1616BZERR47MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1616BZERR47MA1 |
Description | FIXED IND 470NH 5.6A 18 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 5.6 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 18mOhm Max |
Series | Frequency - Self Resonant 97MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current - Saturation (Isat) 11.5A | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPIA4020V2-R47-R | Eaton - Electronics Division | 2.918 | 283-4735-1-ND | kr.11.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.5.11000 | kr.51.10 |
| 100 | kr.4.19900 | kr.419.90 |
| 1.000 | kr.3.45403 | kr.3,454.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.22836 | kr.12,913.44 |
| 8.000 | kr.3.04500 | kr.24,360.00 |
| 12.000 | kr.3.00358 | kr.36,042.96 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |

