IHLP 0.175"L x 0.160"w
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP1616BZER2R2M11

DigiKey Part Number
541-1050-2-ND - Tape & Reel (TR)
541-1050-1-ND - Cut Tape (CT)
541-1050-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP1616BZER2R2M11
Description
FIXED IND 2.2UH 3.25A 68MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 3.25 A 48mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP1616BZER2R2M11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.25A
Shielding
Shielded
DC Resistance (DCR)
48mOhm Max
Q @ Freq
-
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.513
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.50000kr.5.50
10kr.4.51200kr.45.12
100kr.3.71070kr.371.07
1.000kr.3.09670kr.3,096.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.76875kr.11,075.00
8.000kr.2.61141kr.20,891.28
12.000kr.2.53000kr.30,360.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.50000
Unit Price with VAT:kr.6.87500