Parametric Equivalent

IHLP2525AHERR10MA1 | |
|---|---|
DigiKey Part Number | 541-IHLP2525AHERR10MA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP2525AHERR10MA1 |
Description | FIXED IND 100NH 18A 3.5 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 18 A 3.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 40A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.5mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 288MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP2525AHEKR10M01 | Vishay Dale | 0 | 541-IHLP2525AHEKR10M01TR-ND | kr.3.56707 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.97949 | kr.7,958.98 |
| Unit Price without VAT: | kr.3.97949 |
|---|---|
| Unit Price with VAT: | kr.4.97436 |


