
IHLP1616ABER1R0M01 | |
|---|---|
DigiKey Part Number | 541-1043-2-ND - Tape & Reel (TR) 541-1043-1-ND - Cut Tape (CT) 541-1043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1616ABER1R0M01 |
Description | FIXED IND 1UH 4A 52.5 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 4 A 52.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP1616ABER1R0M01 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 52.5mOhm Max |
Series | Frequency - Self Resonant 64MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP4012TA-1R0M | Bourns Inc. | 2.684 | SRP4012TA-1R0MCT-ND | kr.6.09000 | Direct |
| MPI4015V2-1R0-R | Eaton - Electronics Division | 11.933 | 283-4707-1-ND | kr.7.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.4.85600 | kr.48.56 |
| 100 | kr.3.99420 | kr.399.42 |
| 1.000 | kr.3.28513 | kr.3,285.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.86543 | kr.11,461.72 |
| 8.000 | kr.2.70261 | kr.21,620.88 |
| 12.000 | kr.2.63102 | kr.31,572.24 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |

