880 nH Shielded Molded Inductor 5.5 A 22mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP1212BZERR88M11

DigiKey Part Number
541-1318-2-ND - Tape & Reel (TR)
541-1318-1-ND - Cut Tape (CT)
541-1318-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP1212BZERR88M11
Description
FIXED IND 880NH 5.5A 22 MOHM SMD
Customer Reference
Detailed Description
880 nH Shielded Molded Inductor 5.5 A 22mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP1212BZERR88M11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
22mOhm Max
Series
Frequency - Self Resonant
85MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.144" L x 0.118" W (3.65mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
4.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHLP1212BZEZR88M1ZVishay Dale0541-IHLP1212BZEZR88M1ZTR-NDkr.0.45079MFR Recommended
In-Stock: 4.443
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.02000kr.6.02
10kr.4.97100kr.49.71
100kr.4.08490kr.408.49
1.000kr.3.35988kr.3,359.88
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.06161kr.9,184.83
Manufacturers Standard Package
Unit Price without VAT:kr.6.02000
Unit Price with VAT:kr.7.52500