
IHLP1212AEEZR33M1Z | |
|---|---|
DigiKey Part Number | 541-IHLP1212AEEZR33M1ZTR-ND - Tape & Reel (TR) 541-IHLP1212AEEZR33M1ZCT-ND - Cut Tape (CT) 541-IHLP1212AEEZR33M1ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1212AEEZR33M1Z |
Description | FIXED IND 330NH 10.1A 12.4 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 10.1 A 12.4mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 12.4mOhm Max |
Mfr | Frequency - Self Resonant 144MHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 9A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.5.56000 | kr.55.60 |
| 100 | kr.4.57430 | kr.457.43 |
| 1.000 | kr.3.76260 | kr.3,762.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.36274 | kr.10,088.22 |
| 6.000 | kr.3.17163 | kr.19,029.78 |
| 9.000 | kr.3.06504 | kr.27,585.36 |
| 15.000 | kr.3.05905 | kr.45,885.75 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

