MFR Recommended


IHLP1212AEERR47M11 | |
|---|---|
DigiKey Part Number | 541-1330-2-ND - Tape & Reel (TR) 541-1330-1-ND - Cut Tape (CT) 541-1330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1212AEERR47M11 |
Description | FIXED IND 470NH 6.7A 15 MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 6.7 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP1212AEERR47M11 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 15mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Molded | Package / Case Nonstandard |
Inductance | Size / Dimension 0.144" L x 0.118" W (3.65mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 6.7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP1212AEEZR47M1Z | Vishay Dale | 2.029 | 541-IHLP1212AEEZR47M1ZCT-ND | kr.6.78000 | MFR Recommended |


