MFR Recommended
Similar


IHLP1212ABERR47M11 | |
|---|---|
DigiKey Part Number | 541-1325-2-ND - Tape & Reel (TR) 541-1325-1-ND - Cut Tape (CT) 541-1325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1212ABERR47M11 |
Description | FIXED IND 470NH 6.4A 19.5MOHM SM |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 6.4 A 19.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP1212ABERR47M11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | - | |
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 19.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 140MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.144" L x 0.118" W (3.65mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |



