
IHLP0806ABEZR24M5A | |
|---|---|
DigiKey Part Number | 541-IHLP0806ABEZR24M5ATR-ND - Tape & Reel (TR) 541-IHLP0806ABEZR24M5ACT-ND - Cut Tape (CT) 541-IHLP0806ABEZR24M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP0806ABEZR24M5A |
Description | FIXED IND 240NH 5.1A 20 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Molded Inductor 5.1 A 20mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IHLP0806ABEZR24M5A Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 20mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case 0806 (2016 Metric) |
Tolerance ±20% | Supplier Device Package 0806 |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current - Saturation (Isat) 5A | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.67000 | kr.1.67 |
| 10 | kr.1.36500 | kr.13.65 |
| 100 | kr.1.12180 | kr.112.18 |
| 1.000 | kr.0.92266 | kr.922.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.05772 | kr.6,173.16 |
| 6.000 | kr.1.94059 | kr.11,643.54 |
| 9.000 | kr.1.87527 | kr.16,877.43 |
| 15.000 | kr.1.79619 | kr.26,942.85 |
| 21.000 | kr.1.77076 | kr.37,185.96 |
| Unit Price without VAT: | kr.1.67000 |
|---|---|
| Unit Price with VAT: | kr.2.08750 |

