
IHLL0806AZEZ1R5M1Z | |
|---|---|
DigiKey Part Number | 541-IHLL0806AZEZ1R5M1ZTR-ND - Tape & Reel (TR) 541-IHLL0806AZEZ1R5M1ZCT-ND - Cut Tape (CT) 541-IHLL0806AZEZ1R5M1ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLL0806AZEZ1R5M1Z |
Description | FIXED IND 1.5UH 3.1A 82 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 3.1 A 82mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IHLL0806AZEZ1R5M1Z Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 82mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 0806 (2016 Metric) |
Material - Core | Supplier Device Package 0806 |
Inductance | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.67000 | kr.1.67 |
| 10 | kr.1.37800 | kr.13.78 |
| 100 | kr.1.13460 | kr.113.46 |
| 1.000 | kr.0.93298 | kr.932.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.96526 | kr.5,895.78 |
| 6.000 | kr.1.85339 | kr.11,120.34 |
| 9.000 | kr.1.79100 | kr.16,119.00 |
| 15.000 | kr.1.71547 | kr.25,732.05 |
| 21.000 | kr.1.68263 | kr.35,335.23 |
| Unit Price without VAT: | kr.1.67000 |
|---|---|
| Unit Price with VAT: | kr.2.08750 |

