MFG_IHLE5050_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLE5050FHER220M5A

DigiKey Part Number
541-IHLE5050FHER220M5ATR-ND - Tape & Reel (TR)
541-IHLE5050FHER220M5ACT-ND - Cut Tape (CT)
541-IHLE5050FHER220M5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLE5050FHER220M5A
Description
FIXED IND 22UH 9A 33.49 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µH Shielded Wirewound Inductor 9 A 33.49mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLE5050FHER220M5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.3A
Shielding
Shielded
DC Resistance (DCR)
33.49mOhm Max
Q @ Freq
-
Frequency - Self Resonant
6.6MHz
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.550" L x 0.535" W (13.97mm x 13.59mm)
Height - Seated (Max)
0.268" (6.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.89000kr.21.89
10kr.17.98400kr.179.84
25kr.16.64000kr.416.00
50kr.15.68900kr.784.45
100kr.14.79300kr.1,479.30
250kr.14.39436kr.3,598.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.13.16660kr.6,583.30
1.000kr.12.41792kr.12,417.92
1.500kr.12.00039kr.18,000.58
2.500kr.11.76000kr.29,400.00
Manufacturers Standard Package
Unit Price without VAT:kr.21.89000
Unit Price with VAT:kr.27.36250