
IHLE2525CDERR47M5A | |
|---|---|
DigiKey Part Number | 541-IHLE2525CDERR47M5ATR-ND - Tape & Reel (TR) 541-IHLE2525CDERR47M5ACT-ND - Cut Tape (CT) 541-IHLE2525CDERR47M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE2525CDERR47M5A |
Description | IHLE-2525CD-5A .47 20% ER E3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 20 A 4.14mOhm Max Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.14mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 82.4MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | Nonstandard, 4 Lead | |
Size / Dimension | 0.284" L x 0.280" W (7.21mm x 7.12mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 10 | kr.6.25000 | kr.62.50 |
| 100 | kr.5.13680 | kr.513.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.31028 | kr.4,310.28 |
| 2.000 | kr.4.06479 | kr.8,129.58 |
| 3.000 | kr.3.92790 | kr.11,783.70 |
| 5.000 | kr.3.76216 | kr.18,810.80 |
| 7.000 | kr.3.65695 | kr.25,598.65 |
| 10.000 | kr.3.62813 | kr.36,281.30 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |

