
IHLE2020CDERR22M51 | |
|---|---|
DigiKey Part Number | 541-IHLE2020CDERR22M51TR-ND - Tape & Reel (TR) 541-IHLE2020CDERR22M51CT-ND - Cut Tape (CT) 541-IHLE2020CDERR22M51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE2020CDERR22M51 |
Description | IHLE-2020CD-51 .22 20% ER E3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Inductor 18 A 4.23mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.23mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 164.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.232" L x 0.216" W (5.89mm x 5.49mm) | |
Height - Seated (Max) | 0.135" (3.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.64000 | kr.6.64 |
| 10 | kr.5.48300 | kr.54.83 |
| 25 | kr.5.06960 | kr.126.74 |
| 50 | kr.4.78080 | kr.239.04 |
| 100 | kr.4.50660 | kr.450.66 |
| 250 | kr.4.16952 | kr.1,042.38 |
| 500 | kr.3.93140 | kr.1,965.70 |
| 1.000 | kr.3.83975 | kr.3,839.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.56589 | kr.7,131.78 |
| 4.000 | kr.3.36303 | kr.13,452.12 |
| 6.000 | kr.3.24990 | kr.19,499.40 |
| 10.000 | kr.3.13704 | kr.31,370.40 |
| Unit Price without VAT: | kr.6.64000 |
|---|---|
| Unit Price with VAT: | kr.8.30000 |

