18 mH Unshielded Drum Core, Wirewound Inductor 80 mA 40Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHD1EB183L

DigiKey Part Number
541-1433-ND
Manufacturer
Manufacturer Product Number
IHD1EB183L
Description
FIXED IND 18MH 80MA 40 OHM TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 mH Unshielded Drum Core, Wirewound Inductor 80 mA 40Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
IHD1EB183L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Current - Saturation (Isat)
60mA
Series
Shielding
Unshielded
Packaging
Bulk
DC Resistance (DCR)
40Ohm Max
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±15%
Size / Dimension
0.270" Dia x 0.700" L (6.86mm x 17.78mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5800-183-RCBourns Inc.1.826M8315-NDkr.7.63000Direct
In-Stock: 12
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.26.92000kr.26.92
10kr.22.15900kr.221.59
25kr.20.49920kr.512.48
50kr.19.32880kr.966.44
100kr.18.22490kr.1,822.49
250kr.16.86444kr.4,216.11
500kr.15.90436kr.7,952.18
1.000kr.15.00062kr.15,000.62
2.500kr.14.50262kr.36,256.55
Manufacturers Standard Package
Unit Price without VAT:kr.26.92000
Unit Price with VAT:kr.33.65000