
IHB3BV390K | |
|---|---|
DigiKey Part Number | IHB3BV390K-ND |
Manufacturer | |
Manufacturer Product Number | IHB3BV390K |
Description | FIXED IND 39UH 7.5A 22 MOHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 µH Unshielded Wirewound Inductor 7.5 A 22mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 22mOhm Max |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Bag | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 1.100" Dia (27.94mm) |
Tolerance ±10% | Height - Seated (Max) 0.840" (21.34mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.55.13275 | kr.2,205.31 |
| Unit Price without VAT: | kr.55.13275 |
|---|---|
| Unit Price with VAT: | kr.68.91594 |

