Similar

IHB2EB102K | |
|---|---|
DigiKey Part Number | IHB2EB102K-ND |
Manufacturer | |
Manufacturer Product Number | IHB2EB102K |
Description | FIXED IND 1MH 1.1A 818 MOHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Wirewound Inductor 1.1 A 818mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 818mOhm Max |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Bag | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.825" Dia (20.96mm) |
Tolerance ±10% | Height - Seated (Max) 0.840" (21.34mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1120-102K-RC | Bourns Inc. | 395 | M8359-ND | kr.56.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | kr.50.71567 | kr.1,521.47 |
| Unit Price without VAT: | kr.50.71567 |
|---|---|
| Unit Price with VAT: | kr.63.39459 |


