Parametric Equivalent

IHB2BV5R6M | |
|---|---|
DigiKey Part Number | IHB2BV5R6M-ND |
Manufacturer | |
Manufacturer Product Number | IHB2BV5R6M |
Description | FIXED IND 5.6UH 12.3A 6 MOHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Wirewound Inductor 12.3 A 6mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 6mOhm Max |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Bag | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.825" Dia (20.96mm) |
Tolerance ±20% | Height - Seated (Max) 0.840" (21.34mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHB2EB5R6M | Vishay Dale | 0 | IHB2EB5R6M-ND | kr.48.76733 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | kr.49.99733 | kr.1,499.92 |
| Unit Price without VAT: | kr.49.99733 |
|---|---|
| Unit Price with VAT: | kr.62.49666 |


