


IFSC3232DBER4R7N01 | |
|---|---|
DigiKey Part Number | 541-IFSC3232DBER4R7N01TR-ND - Tape & Reel (TR) 541-IFSC3232DBER4R7N01CT-ND - Cut Tape (CT) 541-IFSC3232DBER4R7N01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFSC3232DBER4R7N01 |
Description | FIXED IND 4.7UH 4.1A 18 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 4.1 A 18mOhm 3131 (8080 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IFSC3232DBER4R7N01 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 18mOhm |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 3131 (8080 Metric) |
Inductance | Supplier Device Package 3131 |
Tolerance ±30% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.165" (4.20mm) |
Current - Saturation (Isat) 4.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.2.20600 | kr.22.06 |
| 100 | kr.1.81260 | kr.181.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.1.43955 | kr.1,727.46 |
| 2.400 | kr.1.35740 | kr.3,257.76 |
| 3.600 | kr.1.31157 | kr.4,721.65 |
| 6.000 | kr.1.25607 | kr.7,536.42 |
| 8.400 | kr.1.22083 | kr.10,254.97 |
| 12.000 | kr.1.18460 | kr.14,215.20 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

