IFSC3232DBER680M01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IFSC3232DBER680M01
Vishay Shielded IFDC and Semi-Shielded IFSC SMD Power Inductors PIO | DigiKey

IFSC3232DBER330M01

DigiKey Part Number
541-IFSC3232DBER330M01TR-ND - Tape & Reel (TR)
541-IFSC3232DBER330M01CT-ND - Cut Tape (CT)
541-IFSC3232DBER330M01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IFSC3232DBER330M01
Description
FIXED IND 33UH 1.7A 100 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 µH Shielded Wirewound Inductor 1.7 A 100mOhm 3131 (8080 Metric)
Datasheet
 Datasheet
EDA/CAD Models
IFSC3232DBER330M01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Shielded
DC Resistance (DCR)
100mOhm
Q @ Freq
-
Frequency - Self Resonant
12MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
3131 (8080 Metric)
Supplier Device Package
3131
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.671
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.64000kr.2.64
10kr.2.15400kr.21.54
100kr.1.77310kr.177.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200kr.1.46453kr.1,757.44
2.400kr.1.38095kr.3,314.28
3.600kr.1.33433kr.4,803.59
6.000kr.1.27786kr.7,667.16
8.400kr.1.24202kr.10,432.97
12.000kr.1.20515kr.14,461.80
30.000kr.1.11551kr.33,465.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.64000
Unit Price with VAT:kr.3.30000