


IFSC2020DEER560M01 | |
|---|---|
DigiKey Part Number | 541-IFSC2020DEER560M01TR-ND - Tape & Reel (TR) 541-IFSC2020DEER560M01CT-ND - Cut Tape (CT) 541-IFSC2020DEER560M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFSC2020DEER560M01 |
Description | FIXED IND 56UH 1A 310 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Wirewound Inductor 1 A 310mOhm Max 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 310mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.55000 | kr.1.55 |
| 10 | kr.1.29000 | kr.12.90 |
| 100 | kr.1.06100 | kr.106.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.89004 | kr.890.04 |
| 2.000 | kr.0.83918 | kr.1,678.36 |
| 3.000 | kr.0.81081 | kr.2,432.43 |
| 5.000 | kr.0.77644 | kr.3,882.20 |
| 7.000 | kr.0.75463 | kr.5,282.41 |
| 10.000 | kr.0.73219 | kr.7,321.90 |
| 25.000 | kr.0.67762 | kr.16,940.50 |
| 50.000 | kr.0.63912 | kr.31,956.00 |
| 100.000 | kr.0.62888 | kr.62,888.00 |
| Unit Price without VAT: | kr.1.55000 |
|---|---|
| Unit Price with VAT: | kr.1.93750 |

