


IFSC2020DEER1R0N01 | |
|---|---|
DigiKey Part Number | 541-IFSC2020DEER1R0N01TR-ND - Tape & Reel (TR) 541-IFSC2020DEER1R0N01CT-ND - Cut Tape (CT) 541-IFSC2020DEER1R0N01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFSC2020DEER1R0N01 |
Description | FIXED IND 1UH 4.2A 14 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 4.2 A 14mOhm Max 2424 (6060 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 14mOhm Max |
Series | Frequency - Self Resonant 110MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 2424 |
Tolerance ±30% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 8.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.31900 | kr.13.19 |
| 100 | kr.1.08480 | kr.108.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.87486 | kr.874.86 |
| 2.000 | kr.0.82487 | kr.1,649.74 |
| 3.000 | kr.0.79698 | kr.2,390.94 |
| 5.000 | kr.0.76320 | kr.3,816.00 |
| 7.000 | kr.0.74176 | kr.5,192.32 |
| 10.000 | kr.0.71970 | kr.7,197.00 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

