


IFSC2020DEER150M01 | |
|---|---|
DigiKey Part Number | 541-IFSC2020DEER150M01TR-ND - Tape & Reel (TR) 541-IFSC2020DEER150M01CT-ND - Cut Tape (CT) 541-IFSC2020DEER150M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFSC2020DEER150M01 |
Description | FIXED IND 15UH 1.9A 77 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 1.9 A 77mOhm Max 2424 (6060 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 77mOhm Max |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 2424 |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 2.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.31900 | kr.13.19 |
| 100 | kr.1.08480 | kr.108.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.87486 | kr.874.86 |
| 2.000 | kr.0.82487 | kr.1,649.74 |
| 3.000 | kr.0.79698 | kr.2,390.94 |
| 5.000 | kr.0.76320 | kr.3,816.00 |
| 7.000 | kr.0.74176 | kr.5,192.32 |
| 10.000 | kr.0.71970 | kr.7,197.00 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

