IFSC2020DEER221M01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IFSC2020DEER221M01

IFSC2020DEER121M01

DigiKey Part Number
541-IFSC2020DEER121M01TR-ND - Tape & Reel (TR)
541-IFSC2020DEER121M01CT-ND - Cut Tape (CT)
541-IFSC2020DEER121M01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IFSC2020DEER121M01
Description
FIXED IND 120UH 0.7A 620 MOHM SM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 µH Shielded Wirewound Inductor 700 mA 620mOhm Max 2424 (6060 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
120 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
750mA
Shielding
Shielded
DC Resistance (DCR)
620mOhm Max
Q @ Freq
-
Frequency - Self Resonant
3MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
2424
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.922
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.1.28000kr.12.80
100kr.1.05280kr.105.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.88314kr.883.14
2.000kr.0.83267kr.1,665.34
3.000kr.0.80452kr.2,413.56
5.000kr.0.77042kr.3,852.10
7.000kr.0.74878kr.5,241.46
10.000kr.0.72651kr.7,265.10
25.000kr.0.67236kr.16,809.00
50.000kr.0.63417kr.31,708.50
100.000kr.0.62400kr.62,400.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500