
IFSC1111AZER100M01 | |
|---|---|
DigiKey Part Number | 541-1396-2-ND - Tape & Reel (TR) 541-1396-1-ND - Cut Tape (CT) 541-1396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFSC1111AZER100M01 |
Description | FIXED IND 10UH 800MA 340 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 800 mA 340mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IFSC1111AZER100M01 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 340mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.117" L x 0.117" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 520mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRN3015-100M | Bourns Inc. | 11.701 | SRN3015-100MCT-ND | kr.0.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.2.61800 | kr.26.18 |
| 100 | kr.2.15180 | kr.215.18 |
| 1.000 | kr.1.76987 | kr.1,769.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.63677 | kr.3,273.54 |
| 4.000 | kr.1.54346 | kr.6,173.84 |
| 6.000 | kr.1.49142 | kr.8,948.52 |
| 10.000 | kr.1.42842 | kr.14,284.20 |
| 14.000 | kr.1.38842 | kr.19,437.88 |
| 20.000 | kr.1.34728 | kr.26,945.60 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

