10 µH Shielded Inductor 810 mA 409mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFSC1008ABER100M01

DigiKey Part Number
541-1391-2-ND - Tape & Reel (TR)
541-1391-1-ND - Cut Tape (CT)
541-1391-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IFSC1008ABER100M01
Description
FIXED IND 10UH 810MA 409 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 810 mA 409mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IFSC1008ABER100M01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
409mOhm Max
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Current - Saturation (Isat)
800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.738
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.2.24400kr.22.44
100kr.1.84620kr.184.62
1.000kr.1.51837kr.1,518.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.40412kr.2,808.24
4.000kr.1.32406kr.5,296.24
6.000kr.1.27940kr.7,676.40
10.000kr.1.22533kr.12,253.30
14.000kr.1.19100kr.16,674.00
20.000kr.1.15569kr.23,113.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250