
IFSC0806AZER220M01 | |
---|---|
DigiKey Part Number | 541-1387-2-ND - Tape & Reel (TR) 541-1387-1-ND - Cut Tape (CT) 541-1387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFSC0806AZER220M01 |
Description | FIXED IND 22UH 300MA 2.84OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 300 mA 2.84Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IFSC0806AZER220M01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 430mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.84Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.07000 | kr.3.07 |
10 | kr.2.54100 | kr.25.41 |
100 | kr.2.08900 | kr.208.90 |
1.000 | kr.1.71789 | kr.1,717.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.59646 | kr.4,789.38 |
6.000 | kr.1.50554 | kr.9,033.24 |
9.000 | kr.1.45482 | kr.13,093.38 |
15.000 | kr.1.39343 | kr.20,901.45 |
21.000 | kr.1.35445 | kr.28,443.45 |
30.000 | kr.1.33600 | kr.40,080.00 |
Unit Price without VAT: | kr.3.07000 |
---|---|
Unit Price with VAT: | kr.3.83750 |