Similar

IFLR4031GCERR17M01 | |
|---|---|
DigiKey Part Number | 541-3111-2-ND - Tape & Reel (TR) 541-3111-1-ND - Cut Tape (CT) 541-3111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFLR4031GCERR17M01 |
Description | FIXED IND 170NH 61A 0.29 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 170 nH Shielded Inductor 61 A 0.29mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | IFLR4031GCERR17M01 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.29mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±20% | Size / Dimension 0.315" L x 0.409" W (8.00mm x 10.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.299" (7.60mm) |
Current - Saturation (Isat) 60A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPB1007-R17M | Bourns Inc. | 235 | 118-SPB1007-R17MCT-ND | kr.7.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.4.62200 | kr.46.22 |
| 100 | kr.3.79890 | kr.379.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.24976 | kr.1,624.88 |
| 1.000 | kr.3.06438 | kr.3,064.38 |
| 1.500 | kr.2.96091 | kr.4,441.36 |
| 2.500 | kr.2.83565 | kr.7,089.12 |
| 3.500 | kr.2.75614 | kr.9,646.49 |
| 5.000 | kr.2.67435 | kr.13,371.75 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |


